12KR-6H-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12KR-6H-P
12KR-6H-P
12KR-6H-P

12KR-6H-P

DigiKey Part Number
455-2681-ND
Manufacturer
Manufacturer Product Number
12KR-6H-P
Description
CONN SOCKET 12POS IDC 26AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Socket Connector IDC Tin 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
12
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38700 €3,87 €
250,36240 €9,06 €
500,34520 €17,26 €
1000,32860 €32,86 €
2500,30804 €77,01 €
5000,29332 €146,66 €
1.0000,27931 €279,31 €
3.0000,25847 €775,41 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €