Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-172157-2 | |
|---|---|
DigiKey Part Number | 1111-1-172157-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172157-2 |
Description | PIN&SOCKET CONNECTORS CAP RCPT 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172157-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,37306 € | 5.968,96 € |
| Unit Price without VAT: | 0,37306 € |
|---|---|
| Unit Price with VAT: | 0,44394 € |




