Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

1-1718333-1 | |
|---|---|
DigiKey Part Number | 1111-1-1718333-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718333-1 |
Description | AUTOMOTIVE CONNECTORS MQS SOCKET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718333-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,49370 € | 98,74 € |
| Unit Price without VAT: | 0,49370 € |
|---|---|
| Unit Price with VAT: | 0,58750 € |






