



1-929080-5 | |
|---|---|
DigiKey Part Number | 17-1-929080-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-929080-5 |
Description | SOCKET HOUSING, 2 POSITION, MQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929080-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,46200 € | 23,10 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,41240 € | 103,10 € |
| 500 | 0,39268 € | 196,34 € |
| 1.000 | 0,37394 € | 373,94 € |
| 2.500 | 0,35052 € | 876,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |






