Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1670916-1 | |
|---|---|
DigiKey Part Number | 1111-1-1670916-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670916-1 |
Description | AUTOMOTIVE CONNECTOR HOUSING MCO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670916-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670915-1 | TE Connectivity AMP Connectors | 1.095 | 17-1-1670915-1-ND | 1,12000 € | Parametric Equivalent |
| 1-967644-1 | TE Connectivity AMP Connectors | 94 | A122080-ND | 1,23000 € | Parametric Equivalent |
| 2-1670916-1 | TE Connectivity AMP Connectors | 1.103 | A128529-ND | 1,27000 € | Parametric Equivalent |
| 2-967644-1 | TE Connectivity AMP Connectors | 1.444 | 2-967644-1-ND | 1,22000 € | Parametric Equivalent |
| 2098641-6 | TE Connectivity AMP Connectors | 635 | 17-2098641-6-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,07160 € | 80,37 € |
| Unit Price without VAT: | 1,07160 € |
|---|---|
| Unit Price with VAT: | 1,27520 € |








