
7-967644-3 | |
|---|---|
DigiKey Part Number | 7-967644-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-967644-3 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-967644-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,05280 € | 26,32 € |
| 50 | 1,00220 € | 50,11 € |
| 100 | 0,95430 € | 95,43 € |
| 250 | 0,89448 € | 223,62 € |
| 500 | 0,85178 € | 425,89 € |
| 1.000 | 0,81112 € | 811,12 € |
| 2.500 | 0,76035 € | 1.900,88 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


