Parametric Equivalent

1-1618006-4 | |
|---|---|
DigiKey Part Number | 1111-1-1618006-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618006-4 |
Description | AP10A545=RELAY VACUUM SPST-N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1618006-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 270VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 25.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 85 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 7 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.015,94400 € | 5.079,72 € |
| Unit Price without VAT: | 1.015,94400 € |
|---|---|
| Unit Price with VAT: | 1.208,97336 € |

