
1-1617784-4 | |
|---|---|
DigiKey Part Number | 1111-1-1617784-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617784-4 |
Description | FCA-210-1006L=M83536/10-006L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617784-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 274,56200 € | 2.745,62 € |
| Unit Price without VAT: | 274,56200 € |
|---|---|
| Unit Price with VAT: | 326,72878 € |

