
1-1616082-0 | |
|---|---|
DigiKey Part Number | 1111-1-1616082-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1616082-0 |
Description | A885Y=RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.775,15000 € | 26.775,15 € |
| Unit Price without VAT: | 26.775,15000 € |
|---|---|
| Unit Price with VAT: | 31.862,42850 € |

