Parametric Equivalent
Parametric Equivalent

1-1445049-1 | |
|---|---|
DigiKey Part Number | 1111-1-1445049-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445049-1 |
Description | FREE HANG SNGL ROW HSG 11 POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445049-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436401101 | Molex | 2.658 | WM2421-ND | 0,65000 € | Parametric Equivalent |
| 1-1445049-1 | TE Connectivity | 0 | 1111-1-1445049-1-ND | 0,25261 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,25261 € | 1.616,70 € |
| Unit Price without VAT: | 0,25261 € |
|---|---|
| Unit Price with VAT: | 0,30061 € |


