Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1445022-2 | |
|---|---|
DigiKey Part Number | 1111-1-1445022-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445022-2 |
Description | PIN&SOCKET CONNECTORS RECPT SING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445022-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436451200 | Molex | 6.936 | WM2410-ND | 0,58000 € | Parametric Equivalent |
| 1-1445022-2 | TE Connectivity | 0 | 1111-1-1445022-2-ND | 0,42095 € | Parametric Equivalent |
| 10136653-12GLF | Amphenol CS (FCI) | 0 | 609-10136653-12GLF-ND | 0,13005 € | Parametric Equivalent |
| 10136653-12LF | Amphenol CS (FCI) | 0 | 609-10136653-12LF-ND | 0,11320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,42095 € | 84,19 € |
| Unit Price without VAT: | 0,42095 € |
|---|---|
| Unit Price with VAT: | 0,50093 € |




