
1-1218124-0 | |
|---|---|
DigiKey Part Number | 1111-1-1218124-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1218124-0 |
Description | 1-1218124-0 |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,67690 € | 9.067,69 € |
| Unit Price without VAT: | 90,67690 € |
|---|---|
| Unit Price with VAT: | 107,90551 € |

