Parametric Equivalent

1-111494-8 | |
|---|---|
DigiKey Part Number | 1111-1-111494-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-111494-8 |
Description | 020 UNIV I/O 30DP SLOT LTCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111494-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Fastening Type Latch Lock/Eject Hooks |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 26-28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-111494-8 | TE Connectivity | 0 | 1111-1-111494-8-ND | 17,80030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,80030 € | 7.120,12 € |
| Unit Price without VAT: | 17,80030 € |
|---|---|
| Unit Price with VAT: | 21,18236 € |

