1-102241-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.133
Unit Price: 18,48000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,33675 €
Datasheet

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 77,27000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 39,11500 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 10,67279 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 39,56947 €
Datasheet
New Product
Image for 1-102241-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-102241-4

DigiKey Part Number
1111-1-102241-4-ND
Manufacturer
Manufacturer Product Number
1-102241-4
Description
HEADERS&WIRE HOUSINGS 16 P HOUSI
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-102241-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,58320 €79,16 €
Unit Price without VAT:1,58320 €
Unit Price with VAT:1,88401 €