Direct

RN214-2-02-2.2 | |
|---|---|
DigiKey Part Number | RN214-2-02-2.2-ND |
Manufacturer | |
Manufacturer Product Number | RN214-2-02-2.2 |
Description | CMC 2.2MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 67mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 67mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN214-2-02-2M2 | TE Connectivity Schaffner | 488 | 817-2184-ND | 1,77000 € | Direct |


