
RN214-2-02-2M2 | |
|---|---|
DigiKey Part Number | 817-2184-ND |
Manufacturer | |
Manufacturer Product Number | RN214-2-02-2M2 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 67mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 67mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,34600 € | 33,65 € |
| 50 | 1,26900 € | 63,45 € |
| 100 | 1,19650 € | 119,65 € |
| 250 | 1,10700 € | 276,75 € |
| 500 | 1,04388 € | 521,94 € |
| 1.000 | 0,98443 € | 984,43 € |
| 2.500 | 0,91114 € | 2.277,85 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

