
RI410PC | |
|---|---|
DigiKey Part Number | RI410PC-ND |
Manufacturer | |
Manufacturer Product Number | RI410PC |
Description | FIXED IND 1MH 10A 28 MOHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 10 A 28mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RI410PC Models |
Category | DC Resistance (DCR) 28mOhm |
Mfr | Operating Temperature -25°C ~ 110°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Horizontal - Corner Terminals |
Inductance | Size / Dimension 1.299" L x 1.299" W (33.00mm x 33.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFSG-33-0002 | SCHURTER Inc. | 46 | 486-3116-ND | 11,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,49800 € | 144,98 € |
| 25 | 13,41600 € | 335,40 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

