
DFSG-33-0002 | |
---|---|
DigiKey Part Number | 486-3116-ND |
Manufacturer | |
Manufacturer Product Number | DFSG-33-0002 |
Description | FIXED IND 10A 30 MOHM TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inductor 10 A 30mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DFSG-33-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 30mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,12000 € | 11,12 € |
10 | 9,14200 € | 91,42 € |
30 | 8,32833 € | 249,85 € |
60 | 7,85367 € | 471,22 € |
120 | 7,40667 € | 888,80 € |
270 | 6,93104 € | 1.871,38 € |
Unit Price without VAT: | 11,12000 € |
---|---|
Unit Price with VAT: | 13,23280 € |