IL13P-US1-SVT-3100-183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 198
Unit Price: 15,86000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 199
Unit Price: 15,82000 €
Datasheet

Parametric Equivalent


Hammond Manufacturing
In Stock: 3
Unit Price: 11,25000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1.177
Unit Price: 5,84000 €
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 4,34000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 219
Unit Price: 6,23000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 727
Unit Price: 7,99000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-US1-SVT-3100-183

DigiKey Part Number
817-IL13P-US1-SVT-3100-183-ND
Manufacturer
Manufacturer Product Number
IL13P-US1-SVT-3100-183
Description
IEC C13+ FEMALE PLUG, STRAIGHT,
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,92580 €1.192,58 €
Manufacturers Standard Package
Unit Price without VAT:11,92580 €
Unit Price with VAT:14,19170 €