
IL13-US1-SJT-3130-150 | |
---|---|
DigiKey Part Number | 817-IL13-US1-SJT-3130-150-ND |
Manufacturer | |
Manufacturer Product Number | IL13-US1-SJT-3130-150 |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 9,00290 € | 900,29 € |
Unit Price without VAT: | 9,00290 € |
---|---|
Unit Price with VAT: | 10,71345 € |