Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN9244S-10-06-20 | |
|---|---|
DigiKey Part Number | 817-FN9244S-10-06-20-ND |
Manufacturer | |
Manufacturer Product Number | FN9244S-10-06-20 |
Description | S IND FILTERED IEC INLETS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 10 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 10 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Regenerative Motor Drive |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2071N-10-06 | TE Connectivity Schaffner | 0 | 817-FN2071N-10-06-ND | 50,35150 € | Parametric Equivalent |
| FN2071N-12-06 | TE Connectivity Schaffner | 0 | 817-FN2071N-12-06-ND | 62,43208 € | Parametric Equivalent |
| FN3030-10-61-C00-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-10-61-C00-R6-ND | 87,31313 € | Parametric Equivalent |
| FN3030-10-61-C12-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-10-61-C12-R6-ND | 87,31313 € | Parametric Equivalent |
| FN3030-10-61-C18-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-10-61-C18-R6-ND | 87,31313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,47092 € | 656,51 € |
| Unit Price without VAT: | 5,47092 € |
|---|---|
| Unit Price with VAT: | 6,51039 € |




