Image for FN2071N-12-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2071N-12-06

DigiKey Part Number
817-FN2071N-12-06-ND
Manufacturer
Manufacturer Product Number
FN2071N-12-06
Description
S IND 1PH FILTERS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 12 A DC ~ 60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
TE Connectivity Schaffner
Current
12 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2452,82625 €1.267,83 €
Manufacturers Standard Package
Unit Price without VAT:52,82625 €
Unit Price with VAT:62,86324 €