Similar

FN7611-63-M6S | |
|---|---|
DigiKey Part Number | 817-1751-ND |
Manufacturer | |
Manufacturer Product Number | FN7611-63-M6S |
Description | FILTER LC(PI) 186NH/0.015UF BOLT |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 186nH, C = 0.015µF 63 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 0.00047 |
Manufacturer TE Connectivity Schaffner | Current 63 A |
Series | Values L = 186nH, C = 0.015µF |
Packaging Tray | ESD Protection No |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Voltage - Rated 1000V (1kV) |
Technology LC (Pi) | Mounting Type Bolt Mount |
Number of Channels 1 | Package / Case Axial - Threaded Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN7611-63-M6 | TE Connectivity Schaffner | 0 | 817-1750-ND | 197,30000 € | Similar |


