MFR Recommended

FN7563-200-M10 | |
|---|---|
DigiKey Part Number | 817-1743-ND |
Manufacturer | |
Manufacturer Product Number | FN7563-200-M10 |
Description | CAP FEEDTHRU 4.7UF 650V AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 650V 200 A 0.14mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Current 200 A |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 0.14mOhm (Typ) |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Ratings Y4 |
Part Status Obsolete | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 2.126" Dia x 6.496" L (54.00mm x 165.00mm) |
Capacitance 4.7 µF | Thread Size M27x1.5 |
Tolerance ±20% | Base Product Number |
Voltage - Rated 650V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN7562-200-M10 | TE Connectivity Schaffner | 0 | 817-1741-ND | 128,88000 € | MFR Recommended |


