
FN7562-200-M10 | |
|---|---|
DigiKey Part Number | 817-1741-ND |
Manufacturer | |
Manufacturer Product Number | FN7562-200-M10 |
Description | CAP FEEDTHRU 1UF 20% 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 650V 200 A 0.18mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7562-200-M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 650V | |
Current | 200 A | |
DC Resistance (DCR) (Max) | 0.18mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y4 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.496" Dia x 5.787" L (38.00mm x 147.00mm) | |
Height (Max) | - | |
Thread Size | M24x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,50000 € | 130,50 € |
| 10 | 114,75800 € | 1.147,58 € |
| 50 | 108,45000 € | 5.422,50 € |
| Unit Price without VAT: | 130,50000 € |
|---|---|
| Unit Price with VAT: | 155,29500 € |

