
FN7560-10-M3 | |
|---|---|
DigiKey Part Number | 817-1735-ND |
Manufacturer | |
Manufacturer Product Number | FN7560-10-M3 |
Description | CAP FEEDTHRU 10000PF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 650V 10 A 0.8mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7560-10-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 650V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 0.8mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y4 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.591" Dia x 2.244" L (15.00mm x 57.00mm) | |
Height (Max) | - | |
Thread Size | M10x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,97000 € | 67,97 € |
| 10 | 58,10300 € | 581,03 € |
| 50 | 54,15180 € | 2.707,59 € |
| 100 | 52,92700 € | 5.292,70 € |
| Unit Price without VAT: | 67,97000 € |
|---|---|
| Unit Price with VAT: | 80,88430 € |


