Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3288-230-40-C35-R65 | |
|---|---|
DigiKey Part Number | 817-FN3288-230-40-C35-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-230-40-C35-R65 |
Description | LINE FILTER 230A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 230 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3288-230-40-C35-R65 Models |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 230 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency CE, ENEC, UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-230-40-C21-R65 | TE Connectivity Schaffner | 1 | 817-FN3287-230-40-C21-R65-ND | 713,61000 € | Parametric Equivalent |
| FN3287-230-40-C26-R65 | TE Connectivity Schaffner | 0 | 817-FN3287-230-40-C26-R65-ND | 784,92000 € | Parametric Equivalent |
| FN3287-230-40-C33-R65 | TE Connectivity Schaffner | 0 | 817-FN3287-230-40-C33-R65-ND | 788,63000 € | Parametric Equivalent |
| FN3288-230-40-C17-R65 | TE Connectivity Schaffner | 0 | 817-FN3288-230-40-C17-R65-ND | 834,36000 € | Parametric Equivalent |
| FN3288-230-40-C21-R65 | TE Connectivity Schaffner | 1 | 817-FN3288-230-40-C21-R65-ND | 836,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,25000 € | 729,25 € |
| 10 | 683,68100 € | 6.836,81 € |
| Unit Price without VAT: | 729,25000 € |
|---|---|
| Unit Price with VAT: | 867,80750 € |







