
X4-8.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-8.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-8.0-0-FSP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.335" (8.51mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.335" (8.51mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,79200 € | 8,96 € |
| 10 | 1,64700 € | 16,47 € |
| 20 | 1,51450 € | 30,29 € |
| 50 | 1,35580 € | 67,79 € |
| 100 | 1,24700 € | 124,70 € |
| 250 | 1,11640 € | 279,10 € |
| 500 | 1,07314 € | 536,57 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



