X4-25.0-0-FSP-SM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-25.0-0-FSP-SM

DigiKey Part Number
484-X4-25.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X4-25.0-0-FSP-SM
Description
HEATSHRNK TUBING 25.0BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.039" (26.39mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
1.039" (26.39mm)
Inner Diameter - Recovered
0.492" (12.50mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,98000 €7,98 €
27,33500 €14,67 €
36,98667 €20,96 €
56,56600 €32,83 €
76,30429 €44,13 €
106,03900 €60,39 €
255,40600 €135,15 €
504,97220 €248,61 €
1004,57320 €457,32 €
Manufacturers Standard Package
Unit Price without VAT:7,98000 €
Unit Price with VAT:9,49620 €
Alternate Length
HEATSHRNK TUBING 25.0 BLACK 50M
In-Stock: 9
Unit Price: 214,81000 €