
X2-6.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-6.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-6.0-0-SP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.260" (6.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.260" (6.60mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 328.1' (100.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,24800 € | 6,24 € |
| 10 | 1,14900 € | 11,49 € |
| 20 | 1,05650 € | 21,13 € |
| 50 | 0,94560 € | 47,28 € |
| 100 | 0,86970 € | 86,97 € |
| 250 | 0,77864 € | 194,66 € |
| 500 | 0,72238 € | 361,19 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



