
X2-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-1.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-1.5-0-SP-SM |
Description | X2-1.5-0-SP-SM METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.083" (2.11mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,75300 € | 7,53 € |
| 20 | 0,69250 € | 13,85 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,57020 € | 57,02 € |
| 250 | 0,51048 € | 127,62 € |
| 500 | 0,46952 € | 234,76 € |
| 1.000 | 0,45437 € | 454,37 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |










