VERSAFLEX-FR-3-4-09-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-FR-3/4-09-SP

DigiKey Part Number
A124547-05-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-FR-3/4-09-SP
Description
SLEEVING 0.748" X 16.41' BLK/WHT
Customer Reference
Detailed Description
Sleeve X 16.41' (5.00m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.748" (19.00mm)
Diameter - Inside, Expanded
1.260" (32.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black, White
Length
16.41' (5.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
SLEEVING 0.748" X 75M BLACK/WHT
In-Stock: 0
Unit Price: 2,26107 €
SLEEVING 0.748" X 3.28' BLK/WHT
In-Stock: 0
Unit Price:
SLEEVING 0.748" X 82.03' BLK/WHT
In-Stock: 0
Unit Price:
SLEEVING 0.748" X 32.81' BLK/WHT
In-Stock: 0
Unit Price:
SLEEVING 0.748" BLACK/WHT METER
In-Stock: 184
Unit Price: 5,08000 €