
VERSAFLEX-FR-3/4-09-SP | |
|---|---|
DigiKey Part Number | A124547-75-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-3/4-09-SP |
Description | SLEEVING 0.748" X 75M BLACK/WHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 246' (75.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.748" (19.00mm) | |
Diameter - Inside, Expanded | 1.260" (32.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 246' (75.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,26107 € | 169,58 € |
| 150 | 2,07953 € | 311,93 € |
| 225 | 1,98596 € | 446,84 € |
| Unit Price without VAT: | 2,26107 € |
|---|---|
| Unit Price with VAT: | 2,69067 € |










