
VERSAFLEX-1/8-0-SP | |
|---|---|
DigiKey Part Number | A118727-300-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/8-0-SP |
Description | EXPAND SLEEVE 0.118" X 984' BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 984' (300.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.252" (6.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 984' (300.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,77000 € | 117,77 € |
| 2 | 108,31500 € | 216,63 € |
| 3 | 103,14000 € | 309,42 € |
| 5 | 96,97200 € | 484,86 € |
| 7 | 93,11286 € | 651,79 € |
| 10 | 89,19000 € | 891,90 € |
| 25 | 86,08760 € | 2.152,19 € |
| Unit Price without VAT: | 117,77000 € |
|---|---|
| Unit Price with VAT: | 140,14630 € |







