CH02024001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-1/4-0-SP

DigiKey Part Number
A118728-300-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-1/4-0-SP
Description
EXPAND SLEEVE 0.236" X 984' BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Sleeve X 984' (300.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.236" (6.00mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
984' (300.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1175,50000 €175,50 €
2161,40500 €322,81 €
3153,69333 €461,08 €
5144,50200 €722,51 €
7138,75143 €971,26 €
10133,41500 €1.334,15 €
Manufacturers Standard Package
Unit Price without VAT:175,50000 €
Unit Price with VAT:208,84500 €
Alternate Length
EXPAND SLEEVE 0.236"X3.28' BLK
In-Stock: 0
Unit Price:
SLEEVING 0.236" X 5M BLACK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.236"X82.02' BLK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.236" X 164' BLK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.236" X 328' BLK
In-Stock: 0
Unit Price: