
VERSAFLEX-1/2-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-1/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/2-0-SP |
Description | EXPAND SLEEVE 0.512" BLACK METER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | 0.748" (19.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 2953' (900.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 5 | 2,23400 € | 11,17 € |
| 10 | 2,05500 € | 20,55 € |
| 20 | 1,89000 € | 37,80 € |
| 50 | 1,69160 € | 84,58 € |
| 100 | 1,55590 € | 155,59 € |
| 250 | 1,39296 € | 348,24 € |
| 500 | 1,36844 € | 684,22 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |






