
VERSAFIT-1/8-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-0-SP |
Description | HEATSHRINK 0.135" X 150M BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.135" (3.43mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 € | 92,17 € |
| 2 | 84,77500 € | 169,55 € |
| 3 | 80,72333 € | 242,17 € |
| 5 | 75,89600 € | 379,48 € |
| 7 | 72,87714 € | 510,14 € |
| 10 | 69,80500 € | 698,05 € |
| 25 | 65,77320 € | 1.644,33 € |
| Unit Price without VAT: | 92,17000 € |
|---|---|
| Unit Price with VAT: | 109,68230 € |


