
VERSAFIT-1-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1-0-SP |
Description | HEATSHRINK 1.055" X 75M BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 1.055" (26.80mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,41000 € | 224,41 € |
| 2 | 206,39000 € | 412,78 € |
| 3 | 196,53333 € | 589,60 € |
| 5 | 184,78200 € | 923,91 € |
| 7 | 177,42857 € | 1.242,00 € |
| 10 | 174,77900 € | 1.747,79 € |
| Unit Price without VAT: | 224,41000 € |
|---|---|
| Unit Price with VAT: | 267,04790 € |






