
V4-3.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V4-3.0-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | V4-3.0-0-SP-SM |
Description | HEATSHRINK 0.13" X 656.2' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.130" (3.30mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,58000 € | 135,58 € |
| 2 | 124,70000 € | 249,40 € |
| 3 | 118,74000 € | 356,22 € |
| 5 | 111,64200 € | 558,21 € |
| 7 | 107,19857 € | 750,39 € |
| 10 | 102,68300 € | 1.026,83 € |
| 25 | 100,49320 € | 2.512,33 € |
| Unit Price without VAT: | 135,58000 € |
|---|---|
| Unit Price with VAT: | 161,34020 € |


