
V2-5.0-0-SP-SM | |
---|---|
DigiKey Part Number | V2-5.0-100-ND |
Manufacturer | |
Manufacturer Product Number | V2-5.0-0-SP-SM |
Description | HEATSHRINK 0.221" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.221" (5.61mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,09390 € | 109,39 € |
200 | 1,00610 € | 201,22 € |
300 | 0,95803 € | 287,41 € |
500 | 0,93000 € | 465,00 € |
Unit Price without VAT: | 1,09390 € |
---|---|
Unit Price with VAT: | 1,30174 € |
