
V2-2.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-V2-2.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-2.0-0-SP-SM |
Description | HEATSHRINK 0.102" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | - | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,10000 € | 11,00 € |
| 20 | 1,01250 € | 20,25 € |
| 50 | 0,90620 € | 45,31 € |
| 100 | 0,83350 € | 83,35 € |
| 250 | 0,74616 € | 186,54 € |
| 500 | 0,68938 € | 344,69 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

