
V2-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-1.5-2R0-ND |
Manufacturer | |
Manufacturer Product Number | V2-1.5-0-SP-SM |
Description | HEATSHRK BLK 0.083X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.083" (2.11mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05030 € | 5,03 € |
| 150 | 0,04793 € | 7,19 € |
| 250 | 0,04500 € | 11,25 € |
| 350 | 0,04323 € | 15,13 € |
| 500 | 0,04140 € | 20,70 € |
| 1.250 | 0,03707 € | 46,34 € |
| 2.500 | 0,03409 € | 85,23 € |
| 5.000 | 0,03135 € | 156,75 € |
| Unit Price without VAT: | 0,05480 € |
|---|---|
| Unit Price with VAT: | 0,06521 € |






