
V2-1.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-1.0-200-ND |
Manufacturer | |
Manufacturer Product Number | V2-1.0-0-SP-SM |
Description | HEATSHRINK 0.059" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,45430 € | 90,86 € |
| 400 | 0,41783 € | 167,13 € |
| 600 | 0,39790 € | 238,74 € |
| 1.000 | 0,38809 € | 388,09 € |
| Unit Price without VAT: | 0,45430 € |
|---|---|
| Unit Price with VAT: | 0,54062 € |





