TTMS-4.8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTMS-4.8-9

DigiKey Part Number
484-TTMS-4.8-9-DS-ND
Manufacturer
Manufacturer Product Number
TTMS-4.8-9
Description
LABEL HEAT SHRINKABLE WHT METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T2000CT or T6112DS Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Spool Size
328.1' (100.0m)
Length
Enter Number of Meters in Order Quantity
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,31000 €8,31 €
56,84400 €34,22 €
106,29400 €62,94 €
205,78850 €115,77 €
505,18240 €259,12 €
1004,76650 €476,65 €
2504,68036 €1.170,09 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €
Alternate Length
LABEL HEAT SHRINKABLE WHT 1=100M
In-Stock: 4
Unit Price: 421,30000 €