
TTMS-12.7-9 | |
|---|---|
DigiKey Part Number | TTMS-12.7-9-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-12.7-9 |
Description | LABEL HEAT SHRINKABLE WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,08860 € | 608,86 € |
| Unit Price without VAT: | 6,08860 € |
|---|---|
| Unit Price with VAT: | 7,24543 € |






