
TMS-SCE-1-1/2-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-1-1/2-2.0-4TR-ND - Tape & Reel (TR) TMS-SCE-1-1/2-2.0-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1-1/2-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" x 1.97" (38.10mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 1.97" (38.10mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 5,98900 € | 59,89 € |
| 25 | 5,39400 € | 134,85 € |
| 50 | 4,99520 € | 249,76 € |
| 100 | 4,63580 € | 463,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,21440 € | 1.053,60 € |
| 500 | 3,93190 € | 1.965,95 € |
| 750 | 3,77975 € | 2.834,81 € |
| 1.250 | 3,60072 € | 4.500,90 € |
| 1.750 | 3,49009 € | 6.107,66 € |
| 2.500 | 3,45286 € | 8.632,15 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |








