
RT-375-1/2-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1/2-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/2-X-SP |
Description | HEATSHRINK 1/2" X 45M CLEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 147.6' (45.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 147.6' (45.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,90000 € | 249,90 € |
| 2 | 229,84500 € | 459,69 € |
| 3 | 218,86333 € | 656,59 € |
| 5 | 205,77800 € | 1.028,89 € |
| 7 | 197,59000 € | 1.383,13 € |
| 10 | 196,71100 € | 1.967,11 € |
| Unit Price without VAT: | 249,90000 € |
|---|---|
| Unit Price with VAT: | 297,38100 € |










