Parametric Equivalent

SCT-NO.2-E5-0-65MM | |
|---|---|
DigiKey Part Number | SCT-NO.2-E5-0-65MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.2-E5-0-65MM |
Description | HEATSHRINK TUBING .355" 4:1 BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.213' (65.00mm, 2.56") | |
Inner Diameter - Supplied | 0.355" (9.02mm) | |
Inner Diameter - Recovered | 0.090" (2.29mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24428 € | 977,12 € |
| Unit Price without VAT: | 0,24428 € |
|---|---|
| Unit Price with VAT: | 0,29069 € |






