Image for RT555-3/4-0-SP-CS7501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-3/4-0-SP-CS7501

DigiKey Part Number
RT555-3/4-0-SP-CS7501-ND
Manufacturer
Manufacturer Product Number
RT555-3/4-0-SP-CS7501
Description
HEATSHRINK 3/4" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant
Color
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.