
RPS-CT-50M-4.8-OUT-0 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-4.8-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-4.8-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 5 | 4,94400 € | 24,72 € |
| 10 | 4,54700 € | 45,47 € |
| 20 | 4,18100 € | 83,62 € |
| 50 | 3,74320 € | 187,16 € |
| 100 | 3,44280 € | 344,28 € |
| 250 | 3,27408 € | 818,52 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


